Similar
Similar
Similar
Similar
Similar
Similar
Similar




650462-4 | |
|---|---|
DigiKey Part Number | A29044-ND |
Manufacturer | |
Manufacturer Product Number | 650462-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650462-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,67000 Kč | 249,67 Kč |
| 10 | 212,18500 Kč | 2 121,85 Kč |
| 28 | 197,30607 Kč | 5 524,57 Kč |
| 56 | 187,88339 Kč | 10 521,47 Kč |
| 112 | 178,91607 Kč | 20 038,60 Kč |
| 252 | 168,97222 Kč | 42 581,00 Kč |
| 504 | 160,91468 Kč | 81 101,00 Kč |
| 1 008 | 153,24437 Kč | 154 470,32 Kč |
| Unit Price without VAT: | 249,67000 Kč |
|---|---|
| Unit Price with VAT: | 302,10070 Kč |












