
6450123-2 | |
|---|---|
DigiKey Part Number | A114229-ND |
Manufacturer | |
Manufacturer Product Number | 6450123-2 |
Description | CONN HEADER MULTI-BEAM 4POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450123-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 4 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | 200V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 056 | 72,86008 Kč | 76 940,24 Kč |
| Unit Price without VAT: | 72,86008 Kč |
|---|---|
| Unit Price with VAT: | 88,16070 Kč |











