


K151-1012-00 | |
|---|---|
DigiKey Part Number | 2291-K151-1012-00-ND |
Manufacturer | |
Manufacturer Product Number | K151-1012-00 |
Description | CABLE GLAND 3-8MM M12 BRASS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M12x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.256" (6.50mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes Contact Spring, O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,83000 Kč | 156,83 Kč |
| 10 | 133,35000 Kč | 1 333,50 Kč |
| 25 | 124,99120 Kč | 3 124,78 Kč |
| 50 | 119,02240 Kč | 5 951,12 Kč |
| 100 | 113,34130 Kč | 11 334,13 Kč |
| 300 | 104,88927 Kč | 31 466,78 Kč |
| 500 | 101,17838 Kč | 50 589,19 Kč |
| 1 000 | 96,35345 Kč | 96 353,45 Kč |
| Unit Price without VAT: | 156,83000 Kč |
|---|---|
| Unit Price with VAT: | 189,76430 Kč |


