
787-1007 | |
|---|---|
DigiKey Part Number | 2946-787-1007-ND |
Manufacturer | |
Manufacturer Product Number | 787-1007 |
Description | AC/DC DIN RAIL SUPPLY 18V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 18V 1.1A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 20W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 85% | |
Operating Temperature | -25°C ~ 60°C | |
Features | IP20, Universal Input | |
Size / Dimension | 2.17" L x 2.13" W x 3.50" H (55.0mm x 54.0mm x 89.0mm) | |
Approval Agency | cURus, EAC, UL | |
Standard Number | 60950-1; 61010-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 038,68000 Kč | 5 038,68 Kč |
| 10 | 4 428,56200 Kč | 44 285,62 Kč |
| 25 | 4 206,84000 Kč | 105 171,00 Kč |
| 50 | 4 046,54980 Kč | 202 327,49 Kč |
| Unit Price without VAT: | 5 038,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 096,80280 Kč |











