
641213-8 | |
|---|---|
DigiKey Part Number | A23931-ND |
Manufacturer | |
Manufacturer Product Number | 641213-8 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 641213-8 Models |
Category | Overall Contact Length 0.535" (13.59mm) |
Mfr | Insulation Height 0.305" (7.75mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Contact Length - Mating 0.295" (7.49mm) | Base Product Number |
Contact Length - Post 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,46697 Kč | 60 933,94 Kč |
| Unit Price without VAT: | 30,46697 Kč |
|---|---|
| Unit Price with VAT: | 36,86503 Kč |















