Faston, PIDG, AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640922-1

DigiKey Part Number
A27949TR-ND - Tape & Reel (TR)
A27949CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640922-1
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640922-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
109,62000 Kč96,20 Kč
259,00960 Kč225,24 Kč
508,58000 Kč429,00 Kč
1008,16950 Kč816,95 Kč
2507,65800 Kč1 914,50 Kč
5007,29172 Kč3 645,86 Kč
1 0006,94355 Kč6 943,55 Kč
2 5006,50858 Kč16 271,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,88802 Kč29 440,10 Kč
10 0005,60709 Kč56 070,90 Kč
15 0005,44907 Kč81 736,05 Kč
25 0005,25633 Kč131 408,25 Kč
35 0005,13313 Kč179 659,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč