
640905-2 | |
|---|---|
DigiKey Part Number | A0904TR-ND - Tape & Reel (TR) A0904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640905-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640905-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,48280 Kč | 237,07 Kč |
| 50 | 9,02500 Kč | 451,25 Kč |
| 100 | 8,59450 Kč | 859,45 Kč |
| 250 | 8,05568 Kč | 2 013,92 Kč |
| 500 | 7,67098 Kč | 3 835,49 Kč |
| 1 000 | 7,30436 Kč | 7 304,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,68624 Kč | 23 401,84 Kč |
| 7 000 | 6,36719 Kč | 44 570,33 Kč |
| 10 500 | 6,18769 Kč | 64 970,75 Kč |
| 17 500 | 5,96882 Kč | 104 454,35 Kč |
| 24 500 | 5,82893 Kč | 142 808,79 Kč |
| 35 000 | 5,68422 Kč | 198 947,70 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











