
640904-1 | |
|---|---|
DigiKey Part Number | A27974TR-ND - Tape & Reel (TR) A27974CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640904-1 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640904-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,76840 Kč | 244,21 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,85280 Kč | 885,28 Kč |
| 250 | 8,29840 Kč | 2 074,60 Kč |
| 500 | 7,90154 Kč | 3 950,77 Kč |
| 1 000 | 7,52400 Kč | 7 524,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,09397 Kč | 24 828,90 Kč |
| 7 000 | 6,75542 Kč | 47 287,94 Kč |
| 10 500 | 6,56503 Kč | 68 932,82 Kč |
| 17 500 | 6,33278 Kč | 110 823,65 Kč |
| 24 500 | 6,18437 Kč | 151 517,07 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











