
640429-6 | |
|---|---|
DigiKey Part Number | A19634-ND |
Manufacturer | |
Manufacturer Product Number | 640429-6 |
Description | CONN RCPT 6P IDC 24AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color White |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-640429-6 | TE Connectivity AMP Connectors | 5 781 | A31244-ND | 16,48000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,17900 Kč | 111,79 Kč |
| 25 | 10,46960 Kč | 261,74 Kč |
| 50 | 9,96900 Kč | 498,45 Kč |
| 100 | 9,49130 Kč | 949,13 Kč |
| 250 | 8,89612 Kč | 2 224,03 Kč |
| 500 | 8,47108 Kč | 4 235,54 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |


















