
3-641435-6 | |
|---|---|
DigiKey Part Number | A113534-ND |
Manufacturer | |
Manufacturer Product Number | 3-641435-6 |
Description | CONN PLUG 6POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641435-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 24,89520 Kč | 622,38 Kč |
| 50 | 23,70260 Kč | 1 185,13 Kč |
| 100 | 22,57080 Kč | 2 257,08 Kč |
| 250 | 21,15592 Kč | 5 288,98 Kč |
| 500 | 20,14590 Kč | 10 072,95 Kč |
| 1 100 | 19,05549 Kč | 20 961,04 Kč |
| 3 300 | 17,63482 Kč | 58 194,91 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |














