
3-641437-6 | |
|---|---|
DigiKey Part Number | A99635-ND |
Manufacturer | |
Manufacturer Product Number | 3-641437-6 |
Description | CONN PLUG 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641437-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,12200 Kč | 341,22 Kč |
| 25 | 31,96720 Kč | 799,18 Kč |
| 50 | 30,44300 Kč | 1 522,15 Kč |
| 100 | 28,98770 Kč | 2 898,77 Kč |
| 250 | 27,17056 Kč | 6 792,64 Kč |
| 500 | 25,87374 Kč | 12 936,87 Kč |
| 1 100 | 24,47375 Kč | 26 921,12 Kč |
| 3 300 | 22,64940 Kč | 74 743,02 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |























