Modular Adapter Connector Jack, 8p4c, 4 Power (Hybrid) To Jack, 8p8c (RJ45) and 4 Pos Power Module Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09452151761

DigiKey Part Number
09452151761-ND
Manufacturer
Manufacturer Product Number
09452151761
Description
ADAPTER HAN3A RJ34 8+4P METAL BK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Adapter Connector Jack, 8p4c, 4 Power (Hybrid) To Jack, 8p8c (RJ45) and 4 Pos Power Module Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
09452151761 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p4c, 4 Power (Hybrid)
Convert To (Adapter End)
Jack, 8p8c (RJ45) and 4 Pos Power Module
Type
Adapter
Features
Locking
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
-
Ratings
Cat6
Shielding
Shielded
Shell Material, Finish
Zinc Die Cast
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Housing Material
-
Shield Material
Copper Alloy
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 357,73000 Kč1 357,73 Kč
101 154,13400 Kč11 541,34 Kč
251 081,91760 Kč27 047,94 Kč
501 030,32560 Kč51 516,28 Kč
100981,21340 Kč98 121,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 357,73000 Kč
Unit Price with VAT:1 642,85330 Kč