
5056061201 | |
|---|---|
DigiKey Part Number | 5056061201-ND |
Manufacturer | |
Manufacturer Product Number | 5056061201 |
Description | CONN PLUG HSG 12POS 3.30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056061201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 50 | 10,24700 Kč | 512,35 Kč |
| 100 | 9,75570 Kč | 975,57 Kč |
| 250 | 9,14336 Kč | 2 285,84 Kč |
| 500 | 8,70662 Kč | 4 353,31 Kč |
| 1 000 | 8,29064 Kč | 8 290,64 Kč |
| 2 500 | 7,77144 Kč | 19 428,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











