
640383-6 | |
|---|---|
DigiKey Part Number | A1963-ND |
Manufacturer | |
Manufacturer Product Number | 640383-6 |
Description | CONN HEADER VERT 6POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640383-6 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Overall Contact Length 0.650" (16.51mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 600VAC |
Mounting Type | Applications General Purpose, Industrial |
Termination Solder | Base Product Number |
Contact Length - Mating 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 100 | 8,47570 Kč | 847,57 Kč |
| 500 | 7,56470 Kč | 3 782,35 Kč |
| 1 000 | 7,20349 Kč | 7 203,49 Kč |
| 5 000 | 6,43000 Kč | 32 150,00 Kč |
| 10 000 | 6,12324 Kč | 61 232,40 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |
















