0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63993-1

DigiKey Part Number
A111581TR-ND - Tape & Reel (TR)
A111581CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63993-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63993-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
66 0001,81978 Kč120 105,48 Kč
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč