6368150-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 70 948
Unit Price: 39,27000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 195
Unit Price: 76,22000 Kč
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
6368150-1
6368150-1

6368150-1

DigiKey Part Number
A102063-ND
Manufacturer
Manufacturer Product Number
6368150-1
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Datasheet
 Datasheet
EDA/CAD Models
6368150-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1076,70600 Kč767,06 Kč
2971,13966 Kč2 063,05 Kč
5867,74034 Kč3 928,94 Kč
11664,50552 Kč7 482,64 Kč
26160,91835 Kč15 899,69 Kč
52258,01121 Kč30 281,85 Kč
1 01555,35404 Kč56 184,35 Kč
2 52351,91266 Kč130 975,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč