Parametric Equivalent
Parametric Equivalent





A00-108-622-450 | |
|---|---|
DigiKey Part Number | 151-1071-ND |
Manufacturer | |
Manufacturer Product Number | A00-108-622-450 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer EDAC Inc. | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Bulk | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A00-108-222-450 | EDAC Inc. | 3 829 | 151-1100-ND | 49,01000 Kč | Parametric Equivalent |
| 615008140421 | Würth Elektronik | 4 113 | 732-2741-ND | 56,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 64,36000 Kč | 643,60 Kč |
| 25 | 60,32240 Kč | 1 508,06 Kč |
| 50 | 57,44440 Kč | 2 872,22 Kč |
| 100 | 54,69980 Kč | 5 469,98 Kč |
| 300 | 50,61840 Kč | 15 185,52 Kč |
| 500 | 48,82606 Kč | 24 413,03 Kč |
| 1 000 | 46,49692 Kč | 46 496,92 Kč |
| 2 500 | 43,58850 Kč | 108 971,25 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |













