
MCP6N11T-002E/MNY | |
|---|---|
DigiKey Part Number | MCP6N11T-002E/MNYTR-ND - Tape & Reel (TR) MCP6N11T-002E/MNYCT-ND - Cut Tape (CT) MCP6N11T-002E/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6N11T-002E/MNY |
Description | IC INST AMP 1 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP6N11T-002E/MNY Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 9V/µs | Supplier Device Package 8-TDFN (2x3) |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 25 | 30,86720 Kč | 771,68 Kč |
| 100 | 30,84190 Kč | 3 084,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 27,71736 Kč | 91 467,29 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











