


V240CH8T | |
|---|---|
DigiKey Part Number | F3463TR-ND - Tape & Reel (TR) F3463CT-ND - Cut Tape (CT) F3463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V240CH8T |
Description | VARISTOR 240V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 268 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 212 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 100 | 19,17120 Kč | 1 917,12 Kč |
| 250 | 18,01292 Kč | 4 503,23 Kč |
| 500 | 17,31412 Kč | 8 657,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,21229 Kč | 14 212,29 Kč |
| 2 000 | 13,81060 Kč | 27 621,20 Kč |
| 3 000 | 13,60922 Kč | 40 827,66 Kč |
| 5 000 | 13,59621 Kč | 67 981,05 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |






