0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63650-1

DigiKey Part Number
A29947TR-ND - Tape & Reel (TR)
A29947CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63650-1
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63650-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
0.532" (13.51mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
103,38900 Kč33,89 Kč
253,17440 Kč79,36 Kč
503,01860 Kč150,93 Kč
1002,87540 Kč287,54 Kč
2502,69440 Kč673,60 Kč
5002,56516 Kč1 282,58 Kč
1 0002,44264 Kč2 442,64 Kč
2 5002,28948 Kč5 723,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,04459 Kč12 267,54 Kč
12 0001,94697 Kč23 363,64 Kč
18 0001,89207 Kč34 057,26 Kč
30 0001,82511 Kč54 753,30 Kč
42 0001,78231 Kč74 857,02 Kč
60 0001,73805 Kč104 283,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč