
6339488-1 | |
|---|---|
DigiKey Part Number | A109167-ND |
Manufacturer | |
Manufacturer Product Number | 6339488-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 6339488-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.903" (22.94mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 48,40000 Kč | 484,00 Kč |
| 50 | 42,50420 Kč | 2 125,21 Kč |
| 100 | 40,19020 Kč | 4 019,02 Kč |
| 250 | 37,32016 Kč | 9 330,04 Kč |
| 500 | 35,28714 Kč | 17 643,57 Kč |
| 1 000 | 33,36435 Kč | 33 364,35 Kč |
| 2 500 | 30,98246 Kč | 77 456,15 Kč |
| 5 000 | 29,29448 Kč | 146 472,40 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |







