
1775485-1 | |
|---|---|
DigiKey Part Number | A107796-ND |
Manufacturer | |
Manufacturer Product Number | 1775485-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1775485-1 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.730" (18.50mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 80 | 20,72775 Kč | 1 658,22 Kč |
| 160 | 19,59763 Kč | 3 135,62 Kč |
| 320 | 18,53013 Kč | 5 929,64 Kč |
| 560 | 17,71041 Kč | 9 917,83 Kč |
| 1 040 | 16,84603 Kč | 17 519,87 Kč |
| 2 560 | 15,66297 Kč | 40 097,20 Kč |
| 5 040 | 14,82838 Kč | 74 735,04 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











