
2-1775485-1 | |
|---|---|
DigiKey Part Number | A144288-ND |
Manufacturer | |
Manufacturer Product Number | 2-1775485-1 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2-1775485-1 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2032 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.730" (18.50mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,49100 Kč | 114,91 Kč |
| 80 | 9,71350 Kč | 777,08 Kč |
| 160 | 9,18294 Kč | 1 469,27 Kč |
| 320 | 8,68306 Kč | 2 778,58 Kč |
| 560 | 8,29900 Kč | 4 647,44 Kč |
| 1 040 | 7,89401 Kč | 8 209,77 Kč |
| 2 560 | 7,33967 Kč | 18 789,56 Kč |
| 5 040 | 6,94865 Kč | 35 021,20 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |











