



0672983091 | |
|---|---|
DigiKey Part Number | WM17150-ND |
Manufacturer | |
Manufacturer Product Number | 0672983091 |
Description | CONN RCPT TYPEA STACKED 8POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0672983091 Models |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 2 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A), Stacked | Shielding Shielded |
Number of Contacts 8 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass, Steel (SUS 304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ2-ADH-W1-TH | Same Sky (Formerly CUI Devices) | 697 | 102-5877-ND | 22,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 25 | 34,29400 Kč | 857,35 Kč |
| 50 | 32,65600 Kč | 1 632,80 Kč |
| 100 | 31,09590 Kč | 3 109,59 Kč |
| 250 | 29,14692 Kč | 7 286,73 Kč |
| 600 | 27,40063 Kč | 16 440,38 Kč |
| 1 200 | 26,09299 Kč | 31 311,59 Kč |
| 3 000 | 24,46036 Kč | 73 381,08 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |












