Terminal Magnetic Connector 18-22 AWG Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62896-1

DigiKey Part Number
A100779TR-ND - Tape & Reel (TR)
A100779CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62896-1
Description
CONN MAG TERM 18-22AWG TAB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 18-22 AWG Tab
Datasheet
 Datasheet
EDA/CAD Models
62896-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Poke-In Tab Terminal
Size
-
Termination
Tab
Wire Gauge
18-22 AWG
Features
Support, 90° Up
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,75900 Kč37,59 Kč
253,51080 Kč87,77 Kč
503,34280 Kč167,14 Kč
1003,18330 Kč318,33 Kč
2502,98424 Kč746,06 Kč
5002,84144 Kč1 420,72 Kč
1 0002,70559 Kč2 705,59 Kč
2 5002,53597 Kč6 339,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,33608 Kč18 688,64 Kč
16 0002,22458 Kč35 593,28 Kč
24 0002,16184 Kč51 884,16 Kč
40 0002,08535 Kč83 414,00 Kč
56 0002,03646 Kč114 041,76 Kč
80 0001,98590 Kč158 872,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč