
62650-1 | |
|---|---|
DigiKey Part Number | A24742TR-ND - Tape & Reel (TR) A24742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62650-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62650-1 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.487" (12.37mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,71200 Kč | 37,12 Kč |
| 25 | 3,47880 Kč | 86,97 Kč |
| 50 | 3,31180 Kč | 165,59 Kč |
| 100 | 3,15540 Kč | 315,54 Kč |
| 250 | 2,95648 Kč | 739,12 Kč |
| 500 | 2,81550 Kč | 1 407,75 Kč |
| 1 000 | 2,68077 Kč | 2 680,77 Kč |
| 2 500 | 2,51276 Kč | 6 281,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,43300 Kč | 14 598,00 Kč |
| 12 000 | 2,31686 Kč | 27 802,32 Kč |
| 18 000 | 2,25151 Kč | 40 527,18 Kč |
| 30 000 | 2,17183 Kč | 65 154,90 Kč |
| 42 000 | 2,12090 Kč | 89 077,80 Kč |
| 60 000 | 2,06824 Kč | 124 094,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |













