
62428-3 | |
|---|---|
DigiKey Part Number | A111401TR-ND - Tape & Reel (TR) A111401CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62428-3 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62428-3 Models |
Category | Length - Overall 0.770" (19.56mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.302" (7.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 25 | 4,07080 Kč | 101,77 Kč |
| 50 | 3,87500 Kč | 193,75 Kč |
| 100 | 3,68930 Kč | 368,93 Kč |
| 250 | 3,45700 Kč | 864,25 Kč |
| 500 | 3,29184 Kč | 1 645,92 Kč |
| 1 000 | 3,13437 Kč | 3 134,37 Kč |
| 2 500 | 2,93804 Kč | 7 345,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,61048 Kč | 23 494,32 Kč |
| 18 000 | 2,48588 Kč | 44 745,84 Kč |
| 27 000 | 2,41581 Kč | 65 226,87 Kč |
| 45 000 | 2,33035 Kč | 104 865,75 Kč |
| 63 000 | 2,27573 Kč | 143 370,99 Kč |
| 90 000 | 2,21921 Kč | 199 728,90 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |
















