
62000-2 | |
|---|---|
DigiKey Part Number | A100748TR-ND - Tape & Reel (TR) A100748CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62000-2 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62000-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,36080 Kč | 34,02 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 250 | 1,15236 Kč | 288,09 Kč |
| 500 | 1,09736 Kč | 548,68 Kč |
| 1 000 | 1,04507 Kč | 1 045,07 Kč |
| 2 500 | 0,97943 Kč | 2 448,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,84644 Kč | 25 393,20 Kč |
| 60 000 | 0,80603 Kč | 48 361,80 Kč |
| 90 000 | 0,78331 Kč | 70 497,90 Kč |
| 150 000 | 0,75559 Kč | 113 338,50 Kč |
| 210 000 | 0,73788 Kč | 154 954,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











