Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62000-2

DigiKey Part Number
A100748TR-ND - Tape & Reel (TR)
A100748CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62000-2
Description
CONN MAG TERM 600-3000CMA CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
62000-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Pigtail
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
600-3000 CMA
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,44900 Kč14,49 Kč
251,36080 Kč34,02 Kč
501,29340 Kč64,67 Kč
1001,23050 Kč123,05 Kč
2501,15236 Kč288,09 Kč
5001,09736 Kč548,68 Kč
1 0001,04507 Kč1 045,07 Kč
2 5000,97943 Kč2 448,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,84644 Kč25 393,20 Kč
60 0000,80603 Kč48 361,80 Kč
90 0000,78331 Kč70 497,90 Kč
150 0000,75559 Kč113 338,50 Kč
210 0000,73788 Kč154 954,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč