
61769-1 | |
|---|---|
DigiKey Part Number | A111375TR-ND - Tape & Reel (TR) A111375CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61769-1 |
Description | CONN SPLICE 1200-2600 CMA CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1200-2600 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 61769-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1200-2600 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,85640 Kč | 46,41 Kč |
| 50 | 1,76380 Kč | 88,19 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 250 | 1,57316 Kč | 393,29 Kč |
| 500 | 1,49800 Kč | 749,00 Kč |
| 1 000 | 1,42660 Kč | 1 426,60 Kč |
| 2 500 | 1,33707 Kč | 3 342,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 1,17052 Kč | 29 263,00 Kč |
| 50 000 | 1,11465 Kč | 55 732,50 Kč |
| 75 000 | 1,08323 Kč | 81 242,25 Kč |
| 125 000 | 1,04491 Kč | 130 613,75 Kč |
| 175 000 | 1,02042 Kč | 178 573,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









