Terminal Crimpband, Open Band Connector Crimp 1200-2600 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60372-1

DigiKey Part Number
A29926TR-ND - Tape & Reel (TR)
A29926CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60372-1
Description
CONN SPLICE 1200-2600 CMA CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 1200-2600 CMA
Datasheet
 Datasheet
EDA/CAD Models
60372-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
1200-2600 CMA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Features
Ridged
Terminal Type
Crimpband, Open Band
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,37600 Kč13,76 Kč
251,30120 Kč32,53 Kč
501,23460 Kč61,73 Kč
1001,17630 Kč117,63 Kč
2501,10368 Kč275,92 Kč
5001,05028 Kč525,14 Kč
1 0001,00023 Kč1 000,23 Kč
2 5000,93750 Kč2 343,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,86429 Kč10 371,48 Kč
24 0000,82302 Kč19 752,48 Kč
36 0000,79980 Kč28 792,80 Kč
60 0000,77149 Kč46 289,40 Kč
84 0000,75339 Kč63 284,76 Kč
120 0000,73468 Kč88 161,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč