Socket Contact 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440134-1

DigiKey Part Number
A116266TR-ND - Tape & Reel (TR)
A116266CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
440134-1
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
440134-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
251,23480 Kč30,87 Kč
501,17160 Kč58,58 Kč
1001,11500 Kč111,50 Kč
2501,04572 Kč261,43 Kč
5000,99572 Kč497,86 Kč
1 0000,94785 Kč947,85 Kč
2 5000,88838 Kč2 220,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82163 Kč8 216,30 Kč
20 0000,78239 Kč15 647,80 Kč
30 0000,76031 Kč22 809,30 Kč
50 0000,73339 Kč36 669,50 Kč
70 0000,71619 Kč50 133,30 Kč
100 0000,69839 Kč69 839,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč