
440133-2 | |
|---|---|
DigiKey Part Number | A144328-ND |
Manufacturer | |
Manufacturer Product Number | 440133-2 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440133-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,90660 Kč | 95,33 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 250 | 1,70084 Kč | 425,21 Kč |
| 500 | 1,61894 Kč | 809,47 Kč |
| 1 000 | 1,54167 Kč | 1 541,67 Kč |
| 3 000 | 1,42639 Kč | 4 279,17 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




