
61622-1 | |
|---|---|
DigiKey Part Number | A104039TR-ND - Tape & Reel (TR) A104039CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61622-1 |
Description | CONN TERM RCPT 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61622-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.062" (1.57mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.415" (10.54mm) | |
Length - Barrel | 0.190" (4.83mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.070" (1.78mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,05800 Kč | 30,58 Kč |
| 25 | 2,82120 Kč | 70,53 Kč |
| 50 | 2,65060 Kč | 132,53 Kč |
| 100 | 2,49260 Kč | 249,26 Kč |
| 250 | 2,29700 Kč | 574,25 Kč |
| 500 | 2,16008 Kč | 1 080,04 Kč |
| 1 000 | 2,03129 Kč | 2 031,29 Kč |
| 2 500 | 1,87262 Kč | 4 681,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 000 | 3,19022 Kč | 239 266,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |











