Red 16 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153472122

DigiKey Part Number
900-2153472122-ND
Manufacturer
Manufacturer Product Number
2153472122
Description
SQUBA 3.6 M-M 150MM 16 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Pin Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
5.91" (150.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1018,46100 Kč184,61 Kč
2517,29480 Kč432,37 Kč
5016,46540 Kč823,27 Kč
10015,68010 Kč1 568,01 Kč
Manufacturers Standard Package
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč