Breather Plug For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51730201

DigiKey Part Number
5614-51730201-ND
Manufacturer
Manufacturer Product Number
51730201
Description
SKINDICHT VENT 12X1,5 BK PLUS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Breather Plug For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Breather Plug
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1263,97000 Kč263,97 Kč
10224,33000 Kč2 243,30 Kč
25210,27280 Kč5 256,82 Kč
50200,23600 Kč10 011,80 Kč
100190,68140 Kč19 068,14 Kč
250178,74988 Kč44 687,47 Kč
500170,22630 Kč85 113,15 Kč
1 000162,11215 Kč162 112,15 Kč
Manufacturers Standard Package
Unit Price without VAT:263,97000 Kč
Unit Price with VAT:319,40370 Kč