Base - Panel Mount 90° Connector Side Entry HA3 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry HA3 IP65 - Dust Tight, Water Resistant
10422200

10422200

DigiKey Part Number
2181-10422200-ND
Manufacturer
Manufacturer Product Number
10422200
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry HA3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
HA3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,29000 Kč178,29 Kč
10151,43400 Kč1 514,34 Kč
30140,12300 Kč4 203,69 Kč
50135,15780 Kč6 757,89 Kč
100128,70600 Kč12 870,60 Kč
250120,65188 Kč30 162,97 Kč
500114,89680 Kč57 448,40 Kč
1 000109,41853 Kč109 418,53 Kč
Manufacturers Standard Package
Unit Price without VAT:178,29000 Kč
Unit Price with VAT:215,73090 Kč