61289-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61289-1

DigiKey Part Number
A100882TR-ND - Tape & Reel (TR)
A100882CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61289-1
Description
CONN RING OVAL 8-12AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Oval 8-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61289-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Oval
Stud/Tab Size
-
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.687" (17.45mm)
Length - Overall
1.245" (31.62mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.220" (3.81mm ~ 5.59mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,45000 Kč21,45 Kč
1018,28900 Kč182,89 Kč
2517,13880 Kč428,47 Kč
5016,31820 Kč815,91 Kč
10015,53920 Kč1 553,92 Kč
25014,56432 Kč3 641,08 Kč
50013,86820 Kč6 934,10 Kč
1 00013,20622 Kč13 206,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,98231 Kč21 964,62 Kč
4 00010,50249 Kč42 009,96 Kč
Manufacturers Standard Package
Unit Price without VAT:21,45000 Kč
Unit Price with VAT:25,95450 Kč