
62795-1 | |
|---|---|
DigiKey Part Number | A136378TR-ND - Tape & Reel (TR) A136378CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62795-1 |
Description | CONN SPADE TERM 12-16AWG #8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 12-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 62795-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Brass |
Stud/Tab Size 8 Stud | Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.745" (18.92mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 50 | 5,62740 Kč | 281,37 Kč |
| 100 | 5,35660 Kč | 535,66 Kč |
| 250 | 5,02104 Kč | 1 255,26 Kč |
| 500 | 4,78082 Kč | 2 390,41 Kč |
| 1 000 | 4,55258 Kč | 4 552,58 Kč |
| 2 500 | 4,26730 Kč | 10 668,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,98574 Kč | 39 857,40 Kč |
| 20 000 | 3,79557 Kč | 75 911,40 Kč |
| 30 000 | 3,68859 Kč | 110 657,70 Kč |
| 50 000 | 3,55814 Kč | 177 907,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


