
62691-2 | |
|---|---|
DigiKey Part Number | A100772TR-ND - Tape & Reel (TR) A100772CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62691-2 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62691-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.210" (3.81mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65120 Kč | 216,28 Kč |
| 50 | 8,23960 Kč | 411,98 Kč |
| 100 | 7,84490 Kč | 784,49 Kč |
| 250 | 7,35264 Kč | 1 838,16 Kč |
| 500 | 7,00116 Kč | 3 500,58 Kč |
| 1 000 | 6,66687 Kč | 6 666,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,22675 Kč | 24 907,00 Kč |
| 8 000 | 5,92960 Kč | 47 436,80 Kč |
| 12 000 | 5,76245 Kč | 69 149,40 Kč |
| 20 000 | 5,55859 Kč | 111 171,80 Kč |
| 28 000 | 5,42833 Kč | 151 993,24 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



