
61867-2 | |
|---|---|
DigiKey Part Number | A100745TR-ND - Tape & Reel (TR) A100745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61867-2 |
Description | CONN RING CIRC 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61867-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Brass |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.490" (12.45mm) | Insulation Diameter 0.080" ~ 0.150" (2.03mm ~ 3.81mm) |
Length - Overall 1.050" (26.67mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 50 | 7,16880 Kč | 358,44 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 250 | 6,39600 Kč | 1 599,00 Kč |
| 500 | 6,09026 Kč | 3 045,13 Kč |
| 1 000 | 5,79902 Kč | 5 799,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,59891 Kč | 13 997,27 Kč |
| 5 000 | 5,33164 Kč | 26 658,20 Kč |
| 7 500 | 5,18127 Kč | 38 859,52 Kč |
| 12 500 | 4,99793 Kč | 62 474,12 Kč |
| 17 500 | 4,88073 Kč | 85 412,77 Kč |
| 25 000 | 4,75956 Kč | 118 989,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








