
61174-5 | |
|---|---|
DigiKey Part Number | A25552-ND |
Manufacturer | |
Manufacturer Product Number | 61174-5 |
Description | CONN PIN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 61174-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 52,11700 Kč | 521,17 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 50 | 46,51480 Kč | 2 325,74 Kč |
| 100 | 44,29110 Kč | 4 429,11 Kč |
| 250 | 41,51724 Kč | 10 379,31 Kč |
| 500 | 39,53546 Kč | 19 767,73 Kč |
| 1 000 | 37,64941 Kč | 37 649,41 Kč |
| 3 000 | 34,84352 Kč | 104 530,56 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



















