
61173-5 | |
|---|---|
DigiKey Part Number | A25767-ND |
Manufacturer | |
Manufacturer Product Number | 61173-5 |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61173-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,57000 Kč | 51,57 Kč |
| 10 | 43,88900 Kč | 438,89 Kč |
| 25 | 41,14000 Kč | 1 028,50 Kč |
| 50 | 39,17400 Kč | 1 958,70 Kč |
| 100 | 37,30270 Kč | 3 730,27 Kč |
| 250 | 34,96572 Kč | 8 741,43 Kč |
| 500 | 33,29646 Kč | 16 648,23 Kč |
| 1 000 | 31,70783 Kč | 31 707,83 Kč |
| 3 000 | 29,34440 Kč | 88 033,20 Kč |
| Unit Price without VAT: | 51,57000 Kč |
|---|---|
| Unit Price with VAT: | 62,39970 Kč |



















