4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm)
1-480722-0
1-480722-0

1-480722-0

DigiKey Part Number
A14359-ND
Manufacturer
Manufacturer Product Number
1-480722-0
Description
CONN PLUG HSG 4POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-480722-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,61500 Kč226,15 Kč
2521,19120 Kč529,78 Kč
5020,17480 Kč1 008,74 Kč
10019,21110 Kč1 921,11 Kč
25018,00788 Kč4 501,97 Kč
50017,14780 Kč8 573,90 Kč
1 00016,32909 Kč16 329,09 Kč
2 50015,30687 Kč38 267,18 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč