



1586534-2 | |
|---|---|
DigiKey Part Number | A32188-ND |
Manufacturer | |
Manufacturer Product Number | 1586534-2 |
Description | CONN HEADER VERT 4POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586534-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.375" (9.53mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,79300 Kč | 877,93 Kč |
| 100 | 74,62060 Kč | 7 462,06 Kč |
| 500 | 66,61070 Kč | 33 305,35 Kč |
| 1 000 | 63,43349 Kč | 63 433,49 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


