
61118-6 | |
|---|---|
DigiKey Part Number | A142104TR-ND - Tape & Reel (TR) A142104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61118-6 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61118-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,24900 Kč | 382,49 Kč |
| 25 | 35,85480 Kč | 896,37 Kč |
| 50 | 34,13620 Kč | 1 706,81 Kč |
| 100 | 32,50750 Kč | 3 250,75 Kč |
| 250 | 30,46988 Kč | 7 617,47 Kč |
| 500 | 29,01542 Kč | 14 507,71 Kč |
| 1 000 | 27,97932 Kč | 27 979,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,15982 Kč | 125 799,10 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |

















