
61117-6 | |
|---|---|
DigiKey Part Number | A25565TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61117-6 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61117-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 22,67863 Kč | 453 572,60 Kč |
| Unit Price without VAT: | 22,67863 Kč |
|---|---|
| Unit Price with VAT: | 27,44114 Kč |




























