
60618-6 | |
|---|---|
DigiKey Part Number | A25558-ND |
Manufacturer | |
Manufacturer Product Number | 60618-6 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60618-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61116-6 | TE Connectivity AMP Connectors | 15 114 | A100714CT-ND | 35,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,09900 Kč | 630,99 Kč |
| 25 | 59,14720 Kč | 1 478,68 Kč |
| 50 | 56,32080 Kč | 2 816,04 Kč |
| 100 | 53,62890 Kč | 5 362,89 Kč |
| 250 | 50,27004 Kč | 12 567,51 Kč |
| 500 | 47,87124 Kč | 23 935,62 Kč |
| 1 000 | 45,58708 Kč | 45 587,08 Kč |
| 3 000 | 42,18995 Kč | 126 569,85 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |






















