60389-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 534
Unit Price: 3,36000 Kč
Datasheet
Image for 60389-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60389-2

DigiKey Part Number
60389-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
60389-2
Description
CONN SPADE TERM 16-20AWG #6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
60389-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.755" (19.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Length - Ring Center to Termination
0.225" (5.72mm)
Length - Termination
-
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 43 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
110 0002,41233 Kč265 356,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,41233 Kč
Unit Price with VAT:2,91892 Kč

Other Suppliers on DigiKey

43 200In Stock
Ships from WEC