
60389-1 | |
|---|---|
DigiKey Part Number | A111336TR-ND - Tape & Reel (TR) A111336CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60389-1 |
Description | CONN SPADE TERM 16-20AWG #6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60389-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.755" (19.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.225" (5.72mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,62880 Kč | 65,72 Kč |
| 50 | 2,50720 Kč | 125,36 Kč |
| 100 | 2,38540 Kč | 238,54 Kč |
| 250 | 2,23588 Kč | 558,97 Kč |
| 500 | 2,12836 Kč | 1 064,18 Kč |
| 1 000 | 2,02673 Kč | 2 026,73 Kč |
| 2 500 | 1,89973 Kč | 4 749,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 1,28426 Kč | 14 126,86 Kč |
| 22 000 | 1,22294 Kč | 26 904,68 Kč |
| 33 000 | 1,18845 Kč | 39 218,85 Kč |
| 55 000 | 1,14639 Kč | 63 051,45 Kč |
| 77 000 | 1,11950 Kč | 86 201,50 Kč |
| 110 000 | 1,09171 Kč | 120 088,10 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

